
0734205041 | |
|---|---|
DigiKey Part Number | 900-0734205041-ND |
Manufacturer | |
Manufacturer Product Number | 0734205041 |
Description | SMP-MAX JACK STR DETENT THREAD-I |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205041 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 300 V |
Mounting Type Panel Mount, Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,80024 € | 8.960,77 € |
| Unit Price without VAT: | 2,80024 € |
|---|---|
| Unit Price with VAT: | 3,33229 € |

