Parametric Equivalent

0734205033 | |
|---|---|
DigiKey Part Number | 900-0734205033-ND |
Manufacturer | |
Manufacturer Product Number | 0734205033 |
Description | SMP-MAX JACK STR DETENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205033 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Black |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature 260°C |
Mounting Type Surface Mount | Voltage Rating 330 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200203 | Molex | 0 | 900-0734200203-ND | 2,76448 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,85374 € | 12.134,35 € |
| Unit Price without VAT: | 4,85374 € |
|---|---|
| Unit Price with VAT: | 5,77595 € |


