Parametric Equivalent
Parametric Equivalent

0734205032 | |
|---|---|
DigiKey Part Number | 900-0734205032-ND |
Manufacturer | |
Manufacturer Product Number | 0734205032 |
Description | SMP-MAX JACK STR DETENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205032 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200202 | Molex | 0 | 900-0734200202-ND | 3,71498 € | Parametric Equivalent |
| 0734205030 | Molex | 0 | 900-0734205030-ND | 4,66706 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,17110 € | 12.927,75 € |
| Unit Price without VAT: | 5,17110 € |
|---|---|
| Unit Price with VAT: | 6,15361 € |



