
0734205021 | |
|---|---|
DigiKey Part Number | 900-0734205021-ND |
Manufacturer | |
Manufacturer Product Number | 0734205021 |
Description | SMP-MAX PLUG STR VERT PCB SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734205021 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Red |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 5,40854 € | 17.307,33 € |
| Unit Price without VAT: | 5,40854 € |
|---|---|
| Unit Price with VAT: | 6,43616 € |

