
0734200811 | |
|---|---|
DigiKey Part Number | 900-0734200811-ND |
Manufacturer | |
Manufacturer Product Number | 0734200811 |
Description | SMP-MAX PLUG R/A DETENT RG405 PA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734200811 Models |
Category | Cable Group RG-405 (.086 Semi Rigid) |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Right Angle | Voltage Rating 330 V |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,55594 € | 11.379,01 € |
| Unit Price without VAT: | 3,55594 € |
|---|---|
| Unit Price with VAT: | 4,23157 € |

