
0734200731 | |
|---|---|
DigiKey Part Number | 900-0734200731-ND |
Manufacturer | |
Manufacturer Product Number | 0734200731 |
Description | SMP-MAX P STR PCB TH CATCHERS MI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734200731 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Voltage Rating 330 V |
Impedance 50 Ohms | Insertion Loss 0.15dB |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 5,97382 € | 6.451,73 € |
| Unit Price without VAT: | 5,97382 € |
|---|---|
| Unit Price with VAT: | 7,10885 € |

