Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734200551 | |
|---|---|
DigiKey Part Number | 900-0734200551-ND |
Manufacturer | |
Manufacturer Product Number | 0734200551 |
Description | SMP-MAX PLUG SLIDE ON PCB TH VER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734200551 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734200370 | Molex | 0 | 900-0734200370-ND | 3,30620 € | Parametric Equivalent |
| 0734200390 | Molex | 0 | 900-0734200390-ND | 2,42686 € | Parametric Equivalent |
| 0734200530 | Molex | 0 | 900-0734200530-ND | 3,52830 € | Parametric Equivalent |
| 0734200532 | Molex | 0 | 900-0734200532-ND | 4,22834 € | Parametric Equivalent |
| 0734200534 | Molex | 0 | 900-0734200534-ND | 2,95145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,83832 € | 12.282,62 € |
| Unit Price without VAT: | 3,83832 € |
|---|---|
| Unit Price with VAT: | 4,56760 € |








