
0734200531 | |
|---|---|
DigiKey Part Number | 900-0734200531-ND |
Manufacturer | |
Manufacturer Product Number | 0734200531 |
Description | SMP-MAX PLUG DETENT VERTICAL PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734200531 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature 260°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,57345 € | 11.435,04 € |
| Unit Price without VAT: | 3,57345 € |
|---|---|
| Unit Price with VAT: | 4,25241 € |

