Parametric Equivalent

0734200395 | |
|---|---|
DigiKey Part Number | 900-0734200395-ND |
Manufacturer | |
Manufacturer Product Number | 0734200395 |
Description | SMP-MAX PLUG PRESS IN RECEP CATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 10 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Panel Mount, Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73420-0395 | Waldom | 210.000 | 6270-73420-0395-ND | 1,61050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,61585 € | 3.878,04 € |
| Unit Price without VAT: | 1,61585 € |
|---|---|
| Unit Price with VAT: | 1,92286 € |


