
0734197282 | |
|---|---|
DigiKey Part Number | 900-0734197282-ND |
Manufacturer | |
Manufacturer Product Number | 0734197282 |
Description | COAX CBL 1.0/2.3 TO 4.3/10 36" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to 4.3/10 36.00" (914.40mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector 4.3/10 Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style 1.0/2.3 to 4.3/10 | Overall Impedance 50 Ohms |
1st Connector 1.0/2.3 Plug | Frequency - Max 3 GHz |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,58338 € | 30.791,69 € |
| Unit Price without VAT: | 61,58338 € |
|---|---|
| Unit Price with VAT: | 73,28422 € |

