
Category | 1st Connector SMA Plug |
Manufacturer Molex | 1st Contact Gender Male |
Series | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Cable (Round) |
Part Status Active | Length 57.1" (1.5m) 4.8' |
Style SMA to Cable | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,82308 € | 12.911,54 € |
| Unit Price without VAT: | 25,82308 € |
|---|---|
| Unit Price with VAT: | 30,72947 € |

