Cable Assembly Coaxial TNC to TNC RG-58 6.575" (167.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734194570

DigiKey Part Number
900-0734194570-ND
Manufacturer
Manufacturer Product Number
0734194570
Description
COAX CBL TNC TO TNC 6.5"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58 6.575" (167.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
TNC Plug, Right Angle
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
6.575" (167.00mm)
Style
TNC to TNC
Cable Type
RG-58
1st Connector
TNC Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25015,27688 €3.819,22 €
Unit Price without VAT:15,27688 €
Unit Price with VAT:18,17949 €