
0734194352 | |
|---|---|
DigiKey Part Number | 900-0734194352-ND |
Manufacturer | |
Manufacturer Product Number | 0734194352 |
Description | COAX CBL F-TYPE TO F-TYPE 3.3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-179 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector F-Type Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style F-Type to F-Type | Cable Type RG-179 |
1st Connector F-Type Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Overall Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,43298 € | 14.173,19 € |
| Unit Price without VAT: | 35,43298 € |
|---|---|
| Unit Price with VAT: | 42,16525 € |

