
0734192463 | |
|---|---|
DigiKey Part Number | 900-0734192463-ND |
Manufacturer | |
Manufacturer Product Number | 0734192463 |
Description | COAX CBL MCX TO FAKRA SMB 1.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to Fakra SMB RG-316 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Fakra SMB Jack |
Manufacturer Molex | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 1.575" (40.00mm) |
Style MCX to Fakra SMB | Cable Type RG-316 |
1st Connector MCX Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,44284 € | 4.442,84 € |
| Unit Price without VAT: | 4,44284 € |
|---|---|
| Unit Price with VAT: | 5,28698 € |

