Cable Assembly Coaxial BNC to BNC RG-59 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734192250

DigiKey Part Number
900-0734192250-ND
Manufacturer
Manufacturer Product Number
0734192250
Description
COAX CBL BNC TO BNC 18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
BNC Plug
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
18.00" (457.20mm)
Style
BNC to BNC
Cable Type
RG-59
1st Connector
BNC Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3008,78567 €2.635,70 €
Manufacturers Standard Package
Unit Price without VAT:8,78567 €
Unit Price with VAT:10,45495 €