
0734158330 | |
|---|---|
DigiKey Part Number | 900-0734158330-ND |
Manufacturer | |
Manufacturer Product Number | 0734158330 |
Description | POWER 48V CONN PLUG INVERTED 2 P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Connector Plug, Male Pin Free Hanging (In-Line) Screw |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Screw | Dielectric Material Polybutylene Terephthalate (PBT) |
Shield Termination Clamp | Voltage Rating 48 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 43,00005 € | 43.000,05 € |
| Unit Price without VAT: | 43,00005 € |
|---|---|
| Unit Price with VAT: | 51,17006 € |

