
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Tin |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shield Termination Solder | Voltage Rating 48 V |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 29,72389 € | 7.490,42 € |
| Unit Price without VAT: | 29,72389 € |
|---|---|
| Unit Price with VAT: | 35,37143 € |

