
Category | Cable Group RG-196 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 2 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,16786 € | 5.583,93 € |
| Unit Price without VAT: | 11,16786 € |
|---|---|
| Unit Price with VAT: | 13,28975 € |

