



Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 11,93400 € | 119,34 € |
| 25 | 11,18680 € | 279,67 € |
| 54 | 10,59519 € | 572,14 € |
| 108 | 10,08954 € | 1.089,67 € |
| 270 | 9,45837 € | 2.553,76 € |
| 540 | 9,00748 € | 4.864,04 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |

