
0734155035 | |
|---|---|
DigiKey Part Number | 900-0734155035-ND |
Manufacturer | |
Manufacturer Product Number | 0734155035 |
Description | SMP JACK R/A FOR RG316 50 OHMS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0734155035 Models |
Category | Cable Group RG-316 |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 10,17700 € | 101,77 € |
| 25 | 9,53960 € | 238,49 € |
| 50 | 9,08420 € | 454,21 € |
| 100 | 8,65070 € | 865,07 € |
| 250 | 8,10952 € | 2.027,38 € |
| 500 | 7,72284 € | 3.861,42 € |
| 1.000 | 7,35468 € | 7.354,68 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |


