Parametric Equivalent

0734154671 | |
|---|---|
DigiKey Part Number | 900-0734154671-ND |
Manufacturer | |
Manufacturer Product Number | 0734154671 |
Description | SSMCX 50 OHM EDGE MOUNT T&R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SSMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734154671 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734154672 | Molex | 0 | 900-0734154672-ND | 2,65942 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.500 | 2,18231 € | 53.466,60 € |
| Unit Price without VAT: | 2,18231 € |
|---|---|
| Unit Price with VAT: | 2,59695 € |

