
0734154501 | |
|---|---|
DigiKey Part Number | 900-0734154501-ND |
Manufacturer | |
Manufacturer Product Number | 0734154501 |
Description | MCX PCB/SMT JACK 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734154501 Models |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,22718 € | 4.908,72 € |
| Unit Price without VAT: | 1,22718 € |
|---|---|
| Unit Price with VAT: | 1,46034 € |

