
0734154492 | |
|---|---|
DigiKey Part Number | 900-0734154492-ND |
Manufacturer | |
Manufacturer Product Number | 0734154492 |
Description | MCX PLUG STR RG179 GOLD PLATED 7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734154492 Models |
Category | Cable Group RG-179 |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,83215 € | 11.328,60 € |
| Unit Price without VAT: | 2,83215 € |
|---|---|
| Unit Price with VAT: | 3,37026 € |

