
0734154221 | |
|---|---|
DigiKey Part Number | 900-0734154221-ND |
Manufacturer | |
Manufacturer Product Number | 0734154221 |
Description | MCX JACK PCB 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734154221 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Tin |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,40987 € | 4.511,58 € |
| Unit Price without VAT: | 1,40987 € |
|---|---|
| Unit Price with VAT: | 1,67775 € |

