
0734154216 | |
|---|---|
DigiKey Part Number | 900-0734154216-ND |
Manufacturer | |
Manufacturer Product Number | 0734154216 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0734154216 Models |
Category | Center Gender Female to Male |
Mfr | Convert From (Adapter End) SMP Jack, Female Socket |
Series | Convert To (Adapter End) SMP Plug, Male Pin |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Surface Mount |
Conversion Type Same Series | Fastening Type Snap-On, Snap-On |
Adapter Series | Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,12000 € | 16,12 € |
| 10 | 13,70400 € | 137,04 € |
| 25 | 12,84520 € | 321,13 € |
| 50 | 12,23240 € | 611,62 € |
| 100 | 11,64880 € | 1.164,88 € |
| 250 | 10,92016 € | 2.730,04 € |
| 500 | 10,39952 € | 5.199,76 € |
| Unit Price without VAT: | 16,12000 € |
|---|---|
| Unit Price with VAT: | 19,18280 € |

