SMP Connector Plug, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734154170

DigiKey Part Number
900-0734154170-ND
Manufacturer
Manufacturer Product Number
0734154170
Description
SMP PLUG/MOD INTRFACE,SMOOTH BOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
1
Features
Smooth Bore
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.175
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,61000 €3,61 €
103,07200 €30,72 €
252,87960 €71,99 €
802,65250 €212,20 €
1602,52581 €404,13 €
3202,40525 €769,68 €
5602,31214 €1.294,80 €
1.0402,21338 €2.301,92 €
2.5602,07724 €5.317,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €