
0734153642 | |
|---|---|
DigiKey Part Number | 900-0734153642-ND |
Manufacturer | |
Manufacturer Product Number | 0734153642 |
Description | MCX PLUG R/A FOR RG179 75 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-179 |
Mfr | Fastening Type Snap-On |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,02538 € | 3.216,24 € |
| Unit Price without VAT: | 5,02538 € |
|---|---|
| Unit Price with VAT: | 5,98020 € |

