
0734153319 | |
|---|---|
DigiKey Part Number | 900-0734153319-ND |
Manufacturer | |
Manufacturer Product Number | 0734153319 |
Description | SMP PCB ST PLUG LIM DETENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153319 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Liquid Crystal Polymer (LCP); Polyetheretherketone (PEEK) |
Mounting Type Surface Mount, Through Hole | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 8,00100 € | 80,01 € |
| 25 | 7,49920 € | 187,48 € |
| 50 | 7,14120 € | 357,06 € |
| 100 | 6,80040 € | 680,04 € |
| 250 | 6,37480 € | 1.593,70 € |
| 500 | 6,07082 € | 3.035,41 € |
| 1.000 | 5,78139 € | 5.781,39 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

