
0734153212 | |
|---|---|
DigiKey Part Number | 900-0734153212-ND |
Manufacturer | |
Manufacturer Product Number | 0734153212 |
Description | MMCX JACK, STR, CRIMP, RG178/196 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153212 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,60673 € | 3.606,73 € |
| Unit Price without VAT: | 3,60673 € |
|---|---|
| Unit Price with VAT: | 4,29201 € |

