
0734152863 | |
|---|---|
DigiKey Part Number | 0734152863-ND |
Manufacturer | |
Manufacturer Product Number | 0734152863 |
Description | FAKRA JACK, R/A TH, PCB CODE D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152863 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code D |
Packaging Tray | Housing Color Violet, Bordeaux |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 335 V |
Mounting Feature Bulkhead | Mating Cycles 50 |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 5,05198 € | 5.456,14 € |
| Unit Price without VAT: | 5,05198 € |
|---|---|
| Unit Price with VAT: | 6,01186 € |

