
0734152862 | |
|---|---|
DigiKey Part Number | 900-0734152862-ND |
Manufacturer | |
Manufacturer Product Number | 0734152862 |
Description | 50 OHMS FAKRA/SMB RA PCB |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152862 Models |
Category | Frequency - Max 6 GHz |
Mfr | Features Code C |
Series | Housing Color Blue |
Packaging Tray | Center Contact Material Phosphor Bronze |
Part Status Discontinued at DigiKey | Body Material Zinc |
Connector Style | Body Finish Tin |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 50 |
Mounting Feature Bulkhead | Base Product Number |
Fastening Type Locking Ramp |

