
0734152390 | |
|---|---|
DigiKey Part Number | 0734152390-ND |
Manufacturer | |
Manufacturer Product Number | 0734152390 |
Description | CONN MCX PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RD-179 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.520 | 2,48429 € | 8.744,70 € |
| Unit Price without VAT: | 2,48429 € |
|---|---|
| Unit Price with VAT: | 2,95631 € |

