
0734152262 | |
|---|---|
DigiKey Part Number | 900-0734152262-ND |
Manufacturer | |
Manufacturer Product Number | 0734152262 |
Description | MMCX PLUG,RA,FOR CABLE 1.13MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152262 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group 1.13mm, 1.32mm Coaxial Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,68310 € | 1.841,55 € |
| Unit Price without VAT: | 3,68310 € |
|---|---|
| Unit Price with VAT: | 4,38289 € |

