Parametric Equivalent

0734152261 | |
|---|---|
DigiKey Part Number | 0734152261-ND |
Manufacturer | |
Manufacturer Product Number | 0734152261 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152261 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group 1.13mm, 1.32mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMCX-LP-0.66 | TYCLON | 12 | 4912-MMCX-LP-0.66-ND | 3,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,46142 € | 9.845,68 € |
| Unit Price without VAT: | 2,46142 € |
|---|---|
| Unit Price with VAT: | 2,92909 € |


