Parametric Equivalent

0734152252 | |
|---|---|
DigiKey Part Number | 900-0734152252-ND |
Manufacturer | |
Manufacturer Product Number | 0734152252 |
Description | MMCX PLUG, FOR CABLE 1.13MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152252 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group 1.13mm Coaxial Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734152251 | Molex | 0 | 900-0734152251-ND | 3,31661 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,19192 € | 2.095,96 € |
| Unit Price without VAT: | 4,19192 € |
|---|---|
| Unit Price with VAT: | 4,98838 € |


