Similar

0734152240 | |
|---|---|
DigiKey Part Number | 0734152240-ND |
Manufacturer | |
Manufacturer Product Number | 0734152240 |
Description | CONN MCX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RD-316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCX-P-C-H-ST-CA2 | Samtec Inc. | 242 | MCX-P-C-H-ST-CA2-ND | 4,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,35100 € | 7.523,20 € |
| Unit Price without VAT: | 2,35100 € |
|---|---|
| Unit Price with VAT: | 2,79769 € |


