Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734152152 | |
|---|---|
DigiKey Part Number | 900-0734152152-ND |
Manufacturer | |
Manufacturer Product Number | 0734152152 |
Description | MMCX PLUG, RA, SOLDER, .047 SR C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group 0.047" Semi Rigid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734152151 | Molex | 902 | WM25459-ND | 5,34000 € | Parametric Equivalent |
| 16_MMCX-50-1-12/111_OE | Huber+Suhner, Inc. | 10 | 3628-16_MMCX-50-1-12/111_OE-ND | 10,41000 € | Parametric Equivalent |
| 16_MMCX-50-1-12/111_OH | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-12/111_OH-ND | 5,62880 € | Parametric Equivalent |
| 16_MMCX-50-1-4/111_OH | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-4/111_OH-ND | 7,32220 € | Parametric Equivalent |
| 262128 | Amphenol RF | 0 | ARF3040-ND | 7,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,45812 € | 2.229,06 € |
| Unit Price without VAT: | 4,45812 € |
|---|---|
| Unit Price with VAT: | 5,30516 € |








