
0734152141 | |
|---|---|
DigiKey Part Number | 900-0734152141-ND |
Manufacturer | |
Manufacturer Product Number | 0734152141 |
Description | MMCX PLUG R/A CABLE RD316 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152141 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RD-316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 908-43500 | Amphenol RF | 39 | ARF2021-ND | 171,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 3,77039 € | 12.065,25 € |
| Unit Price without VAT: | 3,77039 € |
|---|---|
| Unit Price with VAT: | 4,48676 € |


