
0734152110 | |
|---|---|
DigiKey Part Number | 900-0734152110-ND |
Manufacturer | |
Manufacturer Product Number | 0734152110 |
Description | MMCX PLUG FOR .047 SR CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734152110 Models |
Category | Cable Group 0.047" Semi Rigid |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,05243 € | 12.104,86 € |
| Unit Price without VAT: | 6,05243 € |
|---|---|
| Unit Price with VAT: | 7,20239 € |

