
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Threaded |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,08371 € | 8.669,68 € |
| Unit Price without VAT: | 1,08371 € |
|---|---|
| Unit Price with VAT: | 1,28961 € |

