Image for 0734151970 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734151970

DigiKey Part Number
23-0734151970-ND
Manufacturer
Manufacturer Product Number
0734151970
Description
BNC CAP 3 SLOT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Accessory Type
Cap (Cover)
For Use With/Related Products
-
Body Material
-
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.491 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
204,54200 €90,84 €
Unit Price without VAT:4,54200 €
Unit Price with VAT:5,40498 €

Other Suppliers on DigiKey

3.491In Stock
Ships from WEC