
0734151840 | |
|---|---|
DigiKey Part Number | 900-0734151840-ND |
Manufacturer | |
Manufacturer Product Number | 0734151840 |
Description | ADAPTER, H.O. TRIAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Triaxial Plug, Male Pin To BNC Triaxial Jack, Female Socket (2) |
Category | Convert To (Adapter End) BNC Triaxial Jack, Female Socket (2) |
Mfr | Style T-Shape |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Tetrafluoroethylene (TFE) |
Convert From (Adapter End) BNC Triaxial Plug, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 30,50396 € | 10.249,33 € |
| Unit Price without VAT: | 30,50396 € |
|---|---|
| Unit Price with VAT: | 36,29971 € |


