Parametric Equivalent
Parametric Equivalent

0734151698 | |
|---|---|
DigiKey Part Number | 900-0734151698-ND |
Manufacturer | |
Manufacturer Product Number | 0734151698 |
Description | MCX PCB/SMT JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151698 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734151693 | Molex | 0 | 900-0734151693-ND | 2,70128 € | Parametric Equivalent |
| 0734151695 | Molex | 0 | 900-0734151695-ND | 1,37417 € | Parametric Equivalent |
| 6061092-1 | TE Connectivity AMP Connectors | 0 | A144950CT-ND | 4,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,12377 € | 18.742,62 € |
| Unit Price without VAT: | 3,12377 € |
|---|---|
| Unit Price with VAT: | 3,71729 € |



