
0734151694 | |
|---|---|
DigiKey Part Number | 900-0734151694-ND |
Manufacturer | |
Manufacturer Product Number | 0734151694 |
Description | MCX JACK SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151694 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature 260°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,14428 € | 1.257,71 € |
| Unit Price without VAT: | 3,14428 € |
|---|---|
| Unit Price with VAT: | 3,74169 € |

