


0734151692 | |
|---|---|
DigiKey Part Number | WM3935TR-ND - Tape & Reel (TR) WM3935CT-ND - Cut Tape (CT) WM3935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0734151692 |
Description | CONN MCX RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151692 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,13000 € | 53,25 € |
| 50 | 2,02840 € | 101,42 € |
| 100 | 1,93140 € | 193,14 € |
| 250 | 1,81048 € | 452,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,83675 € | 1.377,56 € |
| 1.500 | 1,74915 € | 2.623,72 € |
| 2.250 | 1,69986 € | 3.824,68 € |
| 3.750 | 1,63975 € | 6.149,06 € |
| 5.250 | 1,60134 € | 8.407,03 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

















