
0734151690 | |
|---|---|
DigiKey Part Number | 0734151690-ND |
Manufacturer | |
Manufacturer Product Number | 0734151690 |
Description | CONN MCX RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151690 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,93800 € | 19,38 € |
| 25 | 1,81640 € | 45,41 € |
| 50 | 1,72960 € | 86,48 € |
| 100 | 1,64690 € | 164,69 € |
| 250 | 1,54376 € | 385,94 € |
| 500 | 1,47006 € | 735,03 € |
| 1.000 | 1,39991 € | 1.399,91 € |
| 2.500 | 1,31233 € | 3.280,82 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

