Parametric Equivalent

0734151637 | |
|---|---|
DigiKey Part Number | 900-0734151637-ND |
Manufacturer | |
Manufacturer Product Number | 0734151637 |
Description | MCX JACK T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151637 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734151636 | Molex | 0 | 900-0734151636-ND | 1,59395 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 1,48695 € | 8.326,92 € |
| Unit Price without VAT: | 1,48695 € |
|---|---|
| Unit Price with VAT: | 1,76947 € |


