
0734151123 | |
|---|---|
DigiKey Part Number | 900-0734151123-ND |
Manufacturer | |
Manufacturer Product Number | 0734151123 |
Description | MMCX PLUG R/A CABLE RG316 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-174, 188, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,08969 € | 16.358,76 € |
| Unit Price without VAT: | 4,08969 € |
|---|---|
| Unit Price with VAT: | 4,86673 € |

