
0734151066 | |
|---|---|
DigiKey Part Number | 900-0734151066-ND |
Manufacturer | |
Manufacturer Product Number | 0734151066 |
Description | MCX JACK EDGE MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151066 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature 260°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,30641 € | 6.532,05 € |
| Unit Price without VAT: | 1,30641 € |
|---|---|
| Unit Price with VAT: | 1,55463 € |

