Parametric Equivalent
Parametric Equivalent

0734151062 | |
|---|---|
DigiKey Part Number | 0734151062-ND |
Manufacturer | |
Manufacturer Product Number | 0734151062 |
Description | CONN MCX RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151062 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734151060 | Molex | 2.427 | WM6349-ND | 7,66000 € | Parametric Equivalent |
| 0734151061 | Molex | 4.434 | WM9351CT-ND | 6,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,42213 € | 1.768,85 € |
| Unit Price without VAT: | 4,42213 € |
|---|---|
| Unit Price with VAT: | 5,26233 € |


